728771 0,5 | Tweezers
ESD cutter blade (1 pair of replacement blades), uninsulated, spring steel, 120 mm, 728771 0,5
Order No.: 07L1242
EAN: 4099891367794
MPN:
728771 0,5
Unit Price (€ / pc.)
4.9266 € *
Available: 2 pcs.
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
5 pcs.
4.6767 €
10 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of blades for lacquer stripping tweezers, type 728770
Type: MP 1, set of blades, for 0.5 mm wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutter blade | |
| Contents | 1 pair of replacement blades | |
| ESD protection | Yes | |
| Isolated | No | |
| Material | spring steel | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |