55895 | Trolleys, bags, cases and holders

Magnetic wristband, without tools, (L x W x H) 337 x 19 x 102 mm, 113 g, 55895

Order No.: 25L0019
EAN: 092644558955
MPN:
55895
Series: Tradesman Pro
55895 Trolleys, bags, cases and holders Image 1
55895 Trolleys, bags, cases and holders Image 2
55895 Trolleys, bags, cases and holders Image 3
55895 Trolleys, bags, cases and holders Image 4
55895 Trolleys, bags, cases and holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
6 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic Bracelet, 55895, Klein Tools

The Tradesman Pro Magnetic Wristband features Rare-Earth magnets powerful enough to keep your wire nuts, screws, bits, nails and other small parts nearby. No more losing small parts or going back to your tool bag for more. This premium wristband is made with 1680d ballistic material, and is tough enough to stand up to use, yet comfortable enough to stay close to your skin with a breathable mesh interior. The magnetic wristband is contoured with an adjustable closure to fit most wrist sizes comfortably. It will also fit around a belt or tool bag to always keep your small parts handy.

Features

  • Strong Rare-Earth magnets keep small parts close at hand
  • Breathable mesh interior for comfort
  • Made of durable 1680d ballistic material
  • Fits most wrist sizes
  • Secure adjustable hook and loop closure
  • Contoured for a comfortable fit around the wrist
  • Wrap around your wrist, belt, or tool bag and keep small parts easily within reach
Technical specifications
Filter Property Value
Version magnetic wristband
Additional parts without tools
ESD protection No
Width 19 mm
Height 102 mm
Length 337 mm
Weight 113 g
Material 1680d ballistic fabric
Colour black/orange/gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85051990
Compliance
Property Value
RoHS conform not_relevant
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes