55569 | Trolleys, bags, cases and holders
Zipper case, 5 bags, 675 g, 55569
NCNR (non cancelable / non returnable)
Stand Zipperbeutel, 55569, Klein Tools
Easily access and organize tools and small parts with the Klein Tools Stand-up Zipper Bags. These gusseted bags have 2520d reinforced bottoms that help reduce sharper tools and parts from wearing through and stand up for easy access. Set includes 5 bags: 14-Inch long (35.56 cm) dark gray bag, 7-Inch long (17.78 cm) royal blue bag, 9-Inch long (22.86 cm) light gray bag, 8.5-Inch long (21.59 cm) orange bag and a 10-Inch long (25.4 cm) yellow bag. Each includes a carabiner to easily attach to tool bags and belts (not for human support).
Features
- Stand-Up Zipper Bags feature reinforced 2520d material on the bottom helps reduce sharper tools and parts from wearing through
- Gusseted bottom increases capacity and allows zipper bags to stand up for easy access to tools when open
- Each bag comes with an aluminum carabiner (not for human support) to easily attach zipper bags to tool bags, tool belts, or hang for storage
- Includes five zipper bags: 14-Inch long dark gray bag, 7-Inch long royal blue pouch, 9-Inch long light gray bag, 8.5-Inch long orange bag, and 10-Inch long yellow bag
- Durable zippers have 1 1/2-Inch metal pull along with a 2-Inch webbed/string pull to make opening and closing easier with gloves on
- Body of bag made with heavy duty moisture resistant 1680d material
| Filter | Property | Value |
|---|---|---|
| Version | zipper case | |
| Additional parts | 5 bags | |
| ESD protection | No | |
| Weight | 675 g | |
| Material | polyester | |
| Colour | orange and black/gray and black/yellow and black/blue and black/dark gray and black |
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | PH |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |