55470 | Trolleys, bags, cases and holders

Zipper case, 2 bags, (W) 70 mm, 187 g, 55470

Order No.: 25L0013
EAN: 092644554704
MPN:
55470
55470 Trolleys, bags, cases and holders Image 1
55470 Trolleys, bags, cases and holders Image 2
55470 Trolleys, bags, cases and holders Image 3
55470 Trolleys, bags, cases and holders Image 4
55470 Trolleys, bags, cases and holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.754 €

Tool Bag, 55470, Klein Tools

Klein Tools' new Stand-Up Zipper Bags will keep your pieces and parts organized. The body of this tough pair is made of coated 1680d ballistic material while the bottoms are reinforced with 2520d ballistic material. The gusseting on these bags keeps them standing up making it easy to find your hex keys, small levels, drill bits, and pieces.

Features

  • Tool pouch features reinforced bottom of 2520d ballistic material to prevent tools and parts from poking through
  • Stand-up bottom on zipper bag allows for stability when standing and easy access when open
  • Colored interior to see items better
  • Bags are different sizes and colors to help with organization
  • Body of the bags are of tough 1680d ballistic material
  • Connect bags with a carabiner (not for human support)
  • Two-pack includes a 6-1/2-Inch tall (16.5 cm) orange bag and a 7-1/2-Inch tall (19.1 cm) gray bag
Technical specifications
Filter Property Value
Version zipper case
Additional parts 2 bags
ESD protection No
Width 70 mm
Weight 187 g
Material nylon
Colour orange and black/gray and black
Logistics
Property Value
Customs tariff number 42029298
Country of origin PH
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back