5539CPAK | Trolleys, bags, cases and holders

Zipper case, 3 bags, (L x W x H) 254 x 89 x 203 mm, 349 g, 5539CPAK

Order No.: 25L0068
EAN: 092644552649
MPN:
5539CPAK
5539CPAK Trolleys, bags, cases and holders Image 1
5539CPAK Trolleys, bags, cases and holders Image 2
5539CPAK Trolleys, bags, cases and holders Image 3
5539CPAK Trolleys, bags, cases and holders Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.48 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4810 €
6 pcs.
42.7329 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool Bag, 5539CPAK, Klein Tools

The Klein Tools Canvas Zipper Consumables bags are perfect for storing wire nuts, connectors, and other consumables. This set includes three different color bags (blue, red, and yellow) that are color-coordinated to match popular wire nut colors. Each bag has a brass grommet making them easy to hang or attach to a belt or clip.

Features

  • Tool pouch comes in an assortment of three colors: red, blue, and yellow
  • Heavy-duty brass zipper to keep your parts secure
  • Brass grommet for hanging or attaching to a belt or clip
  • Convenient storage for wire nuts, connectors and other consumables
  • Each bag is 10-Inch (25.4 cm) long x 8-Inch (20.3 cm) high x 3-1/2-Inch (8.9 cm) wide bottom
Technical specifications
Filter Property Value
Version zipper case
Additional parts 3 bags
ESD protection No
Width 89 mm
Height 203 mm
Length 254 mm
Weight 349 g
Material canvas
Colour red/blue/yellow
Logistics
Property Value
Customs tariff number 42029900
Country of origin MX
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back