5140 | Trolleys, bags, cases and holders

Zipper case, 4 bags, (L x W x H) 318 x 18 x 178 mm, 425 g, 5140

Order No.: 25L0002
EAN: 092644553677
MPN:
5140
5140 Trolleys, bags, cases and holders Image 1
5140 Trolleys, bags, cases and holders Image 2
5140 Trolleys, bags, cases and holders Image 3
5140 Trolleys, bags, cases and holders Image 4
5140 Trolleys, bags, cases and holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.5210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.52 € *
Price list
Quantity
Price per unit*
1 pcs.
66.5210 €
4 pcs.
59.8689 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool Bag, 5140, Klein Tools

Klein Tools popular canvas zipper bags now come in a convenient 4-pack for even more organization. Each bag is a different color making it easy to store and identify your tools or spare parts. A heavy-duty brass zipper keeps these bags securely closed.

Features

  • Tool Bag Set includes four assorted colors: olive, orange, royal blue, and yellow
  • Made of heavy-duty No. 10 canvas
  • Features brass zipper to keep items secure
  • Convenient storage for pliers, wrenches, screwdrivers, nut drivers and other tools and spare parts
  • Ideal for bank deposit cash bag
Technical specifications
Filter Property Value
Version zipper case
Additional parts 4 bags
ESD protection No
Width 18 mm
Height 178 mm
Length 318 mm
Weight 425 g
Material canvas
Colour olive/orange/blue/yellow
Logistics
Property Value
Customs tariff number 42029900
Country of origin PH
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back