00 5863 8019 | Trolleys, bags, cases and holders

Tool bag, without tools, (W x D) 420 x 250 mm, 3.2 kg, 00 5863 8019

Order No.: 05L2442
EAN: 4099891419349
MPN:
00 5863 8019
00 5863 8019 Trolleys, bags, cases and holders
Image may differ

Bare universal tool bags, series Polytex, type 00 5863 8019.

Made of rugged Polytex. With 2 metal locks, hinged front panel, galvanized steel sheet sump, all-round edge protection with aluminum edge guards, 12/10 rubber band loops on the rear/front panels, 2 fixed tool holders on the side panels; Dimensions: 420 x 150 x 250 mm. Weight: 3.2 kg.

Type: 00 5863 8019, tool bag

Technical specifications
Filter Property Value
Version tool bag
Additional parts without tools
Width 420 mm
Depth 250 mm
Weight 3.2 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 42021299
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes