00 5850 8019 | Trolleys, bags, cases and holders

Technician backpack, without tools, (W x D) 420 x 210 mm, 2.3 kg, 00 5850 8019

Order No.: 05L1800
EAN: 4099891419226
MPN:
00 5850 8019
00 5850 8019 Trolleys, bags, cases and holders
Image may differ

Technician's tool rucksacks series Polytex, type 00 5850 8019.

Made of polyester fiber, extremely abrasion-proof and enduring material, with ergonomic carrying handle, rucksack shoulder straps with cell phone bag, adjustable belt, 2 side pockets, side carbines, 2 front pockets with zip lock; Bottom front pocket: 2 large and 4 small compartments, top front pocket: 10 rubber straps and 2 compartments, main compartment: large lockable document compartment, 2 Velcro straps for holding a notebook, large hinged tool area with 16 compartments, 12 rubber straps and one small parts compartment. Dimensions: 420 x 350 x 210 mm. Weight: approx. 2.3 kg.

Type: 00 5850 8019, technician's tool rucksack

Technical specifications
Filter Property Value
Version technician backpack
Additional parts without tools
Width 420 mm
Depth 210 mm
Weight 2.3 kg
Material polyester
Logistics
Property Value
Country of origin CN
Customs tariff number 42021299
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes