659949 30 | Torque Tools and accessories
Torque screwdriver, 0.02-0.3 Nm, L 107 mm, 659949 30
Order No.: 06L5602
EAN: 4099891383725
MPN:
659949 30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.5548 € *
Standard delivery time from the manufacturer is: 1 Week
Torque drivers, type 659949.
Micrometer scale adjustment, profiled light-metal handle, audible and perceptible torque release trigger; Release tolerance: ±6.0 %. Blade receptacle: 1/4", 6.3 mm.
Technical attributes (type, tightening torque, scaling, dimensions (without blade)): 659949-30, 2.0 to 30 cN/m, 0.2 cN/m, 16 x 107 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.02-0.3 Nm | |
| Accuracy | ±6 % | |
| Length | 107 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |