MN23SS4W01 | Toggle Switches
Toggle switch, metal, 2 pole, latching, On-Off-On, 6 A/125 VAC, 4 A/30 VDC, silver-plated, MN23SS4W01
Order No.: 10G123
EAN: 4099891609313
MPN:
MN23SS4W01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5315 € *
Available: 65 pcs.
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.5676 €
50 pcs.
8.8417 €
100 pcs.
8.1396 €
500 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, MN23SS4W01, N.A.
The MN23SS4W01 is a toggle switch with an antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. High insulating barriers increase isolation of circuits in multipole devices and provides added protection to contact points.
Features
- Antijamming design protects contacts from damage due to excessive downward force on actuator
- High torque bushing construction prevents rotation or separation from frame during installation
- Epoxy sealed terminals prevent entry of solder flux and other contaminants
- Prominent external insulating barriers increase insulation resistance and dielectric strength
- Interlocked actuator block, lever, and interior guide prevent switch failure due to biased lever movement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 6 A/125 VAC, 4 A/30 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |