MN18SS4W01 | Toggle Switches

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 6 A/125 VAC, 4 A/30 VDC, silver-plated, MN18SS4W01

Order No.: 10G120
EAN: 4099891609290
MPN:
MN18SS4W01
MN18SS4W01 Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8651 € *
Available: 100 pcs.
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
8.9607 €
50 pcs.
8.2943 €
100 pcs.
7.6160 €
500 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, MN18SS4W01, N.A.

The MN18SS4W01 is a toggle switch with an antirotation design, standard on noncylindrical levers, mates toggle and bushing; bottom of toggle has two flatted sides which fit into a complementary opening inside bushing. High insulating barriers increase isolation of circuits in multipole devices and provides added protection to contact points.

Features

  • Antijamming design protects contacts from damage due to excessive downward force on actuator
  • High torque bushing construction prevents rotation or separation from frame during installation
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Interlocked actuator block, lever, and interior guide prevent switch failure due to biased lever movement.
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 1 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface silver-plated
Type of mounting panel mounting
Breaking capacity 6 A/125 VAC, 4 A/30 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes