B19AP | Toggle Switches
Toggle switch, metal, 1 pole, latching/groping, On-Off-(On), 0.4 VA/28 V AC/DC, gold-plated, B19AP
Toggle switch, B19AP
The B19AP is a process sealed subminiature antistatic toggle switch with antistatic super structure, consisting of the carbon impregnated bushing and the support bracket, prevents static discharge to the contacts. Static electricity from an operator’s touch travels from actuator through the bushing and bracket to the PC board. This product has totally sealed body construction that prevents contact contamination and allows time and money-saving soldering and cleaning. Epoxy sealed terminals lock out flux and other contaminants.
| Filter | Property | Value |
|---|---|---|
| contact surface | gold-plated | |
| Connection | PCB pin | |
| Latching switching function | latching/groping | |
| Actuator colour | metal | |
| Type of mounting | through hole | |
| illuminated | No | |
| Pin number | 1 pole | |
| Shift position | On-Off-(On) | |
| Design | vertical | |
| Breaking capacity | 0.4 VA/28 V AC/DC |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |