B13AP | Toggle Switches

Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/28 V AC/DC, gold-plated, B13AP

Order No.: 10G236
EAN: 4099891609436
MPN:
B13AP
Series: Series B
B13AP Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
266.56 € *
Price list
Quantity
Price per unit*
50 pcs.
5.3312 €
100 pcs.
4.9028 €
500 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, B13AP

The B13AP is a process sealed subminiature antistatic toggle switch with antistatic super structure, consisting of the carbon impregnated bushing and the support bracket, prevents static discharge to the contacts. Static electricity from an operator’s touch travels from actuator through the bushing and bracket to the PC board. This product has totally sealed body construction that prevents contact contamination and allows time and money-saving soldering and cleaning. Epoxy sealed terminals lock out flux and other contaminants.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection PCB pin
Design vertical
contact surface gold-plated
Type of mounting through hole
Breaking capacity 0.4 VA/28 V AC/DC
Logistics
Property Value
Customs tariff number 85365019
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes