12-71 HOCHFEST | Threadlockers
Threadlocker, 50 ml, green, high strength, 12-71 HOCHFEST
Order No.: 12L0569
EAN: 4024213312718
MPN:
12-71 HOCHFEST
VA31271
Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: 5 Weeks
Screw lock, VA31271, Varybond
This universally applicable product is particularly used to secure highly stressed screw connections. It is ideal for fastening stud bolts as well as ball and roller bearings that usually no longer need to be loosened. Temperature range: -55°C to +150°C.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | green | |
Strenght | high | |
Contents | 50 ml | |
Usage | threadlocker |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 35061000 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |