12-62 HOCHFEST | Threadlockers
Threadlocker, 50 ml, red, high strength, 12-62 HOCHFEST
Order No.: 12L0568
EAN: 4024213312626
MPN:
12-62 HOCHFEST
VA31262
Unit Price (€ / pc.)
17.731 € *
Standard delivery time from the manufacturer is: 5 Weeks
Screw lock, VA31262, Varybond
This product is primarily used to secure high-strength screw connections and provides reliable fastening for stud bolts. Dismantling with conventional tools is difficult. Temperature range: -55°C to +150°C.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
Strenght | high | |
Contents | 50 ml | |
Usage | threadlocker |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 35061000 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |