12-43 MITTELFEST | Threadlockers
Threadlocker, 50 ml, blue, medium strength, 12-43 MITTELFEST
Order No.: 12L0567
EAN: 4024213312435
MPN:
12-43 MITTELFEST
VA31243
Unit Price (€ / pc.)
18.9805 € *
Available: 10 pcs.
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
10 pcs.
17.2550 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw lock, VA31243, Varybond
This universal product is characterized by very good media and heat resistance. It is particularly suitable for stainless and galvanized screws and fills gaps well due to its higher viscosity. It is relatively insensitive to contaminated surfaces and cures quickly, even on stainless steel and passivated surfaces. The product complies with the DIN EN 751-1 standard. Temperature range: -55°C to +150°C. This product does not require labeling.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | blue | |
Strenght | medium | |
Contents | 50 ml | |
Usage | threadlocker |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 35061000 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Information on dangerous goods | Hazard statements:
Precautionary statements:
|