J-Y(ST)Y 8X2X0,6 | Telecommunication Cables
Telephone cable, 16-wire, J-Y(ST)Y, 8 x 2 x 0.6 mm, gray, PVC, J-Y(ST)Y 8X2X0,6
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
133.28 € *
Price list
Quantity
Price per unit*
100 mtr.
1.3328 €
500 mtr.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Data and telecommunication cables, shielded, type J-Y(St)Y.
Cables to VDE 0815 for permanent installation within and outside of closed rooms, copper wire, bright, with color-coded PVC insulation, twisted pairs in layers with foil winding, add-on wire and common aluminum foil with plastic backing
Cross-section 0.6 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of cores | 16 | |
| Inner diameter | 0.6 mm | |
| Cable structure | 8 x 2 x 0.6 mm | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 8.1 mm | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Core colour sequence | DIN VDE 0815 | |
| Temperature range (unmoved) | -30 °C to 70 °C | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |