501915 | Tape Measures, Rules, Calipers
TDR Cable Length Meter
Order No.: 25L0040
EAN: 092644583858
MPN:
501915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
232.050 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
1 pcs.
232.050 €
3 pcs.
208.845 €
*incl. VAT plus shipping costs
Subject to prior sale
TDR Cable Length Meter, 501915, Klein Tools
The Klein Tools Cable Length Meter is a portable Time Domain Reflectometry (TDR) cable length tester. It measures cable length, calibrates Velocity of Propagation (VoP) values, finds distance to faults in cables, and provides built-in tone generation for cable tracing. This tester provides accurate cable length measurement for a wide variety of cable types at an affordable price. Includes test leads and a carrying case.
Features
- Cable length meter measures length of electrical, data, two-wire and Romex cables up to 3000 feet (914 m)
- TDR technology measures Distance-to-Fault, Open or Short, on terminated or unterminated cable
- Programmed with Velocity of Propagation (VoP) values for Coax, Data, Romex and other multiwire cables for accurate length measurement within +/-(2-Percent plus 3-Foot/0.9 m) accuracy
- Stores custom cable VoP values for consistently accurate results and time savings
- Simple interface with full color, interactive LCD
- Tones unenergized, open-ended wires for wire tracing (requires Analog Probe (Cat. No. VDV500-123, sold separately)
- Coax-BNC or high quality alligator clips for quick, easy connection to test most cable types
- RJ45 jack for accurate length measurement of terminated data cables
- Measurements can be switched between and metric and imperial units
- Includes padded carrying case and leads
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |