VDV770500 | T&M Accessories and Spares
Measuring device bag, black for VDV500-123, VDV500-063, VDV500-820, VDV770500
Order No.: 25L0221
EAN: 092644583490
MPN:
VDV770500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 1 Week
Zipper Pouch, VDV770500, Klein Tools
This custom easy access zipper pouch holds both the Tone and Probe PRO kit (Cat No.VDV500-820). The convenient padded divider keeps the tone generator (Cat No. VDV500-063) and tracing probe (Cat No.VDV500-123) separated. Additional padding adds extra protection. Durable nylon can withstand the most rigorous jobsite.
Features
- Custom zipper pouch for convenient storage
- For use with the Tone and Probe PRO Kit (VDV500-820)
- Holds both the Tone-PRO (VDV500-063) and Probe-PRO (VDV500-123) - sold separately
- Padded divider keeps tools separate
- Padded outside for added protection
- Black with Klein Tools logo
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring device bag | |
| Version | black | |
| Suitable for | VDV500-123, VDV500-063, VDV500-820 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |