AT433 | Switches Accessories
Button, round, Ø 19 mm, (H) 13 mm, black, for FR01 series, AT433
Order No.: 10G112
EAN: 4099891745431
MPN:
AT433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 495 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
50 pcs.
1.2495 €
100 pcs.
1.1781 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Knob, AT433
Switch mini knob black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | round | |
| diameter | 19 mm | |
| Height | 13 mm | |
| Colour | black | |
| Suitable for | FR01 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |