AT407A | Switches Accessories
Cap, round, Ø 10 mm, (H) 8 mm, black, for pushbutton switch, AT407A
Order No.: 10G104
EAN: 4099891745394
MPN:
AT407A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
78.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7854 €
500 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Cap, AT407A
Cap pushbutton round, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 10 mm | |
| Height | 8 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |