VDV824650 | Strain Reliefs
Strain relief for CAT 5e, CAT 6, ABS, black/blue/red/yellow/white, VDV824650, package with 100 pieces
Order No.: 25L0224
EAN: 092644583933
MPN:
VDV824650
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pck.
18.9210 €
5 pck.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain Reliefs, VDV824650, Klein Tools
Strain Relief Boots help keep connectors on Ethernet cable. For use with CAT5e and CAT6 cables. The boots come in an assortment of 5 colors to color code cables and protect the latch from damage. Available in a pack of 100.
Features
- Strain Relief Boots help keep connectors on cable
- Compatible with CAT5e and CAT6 cable
- Available in a 5 color assortment to color code cables for easy identification
- Flexible ABS plastic material does not damage cables
- Protect latch from damage
- Includes 20 black, 20 white, 20 red, 20 yellow and 20 blue strain relief boots (100 total)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | CAT 5e, CAT 6 | |
| Material | ABS | |
| Colour | black/blue/red/yellow/white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |