MINIGRIP UNBEDR. 40X60 | Storage Systems
Pressure bag, transparent, (L x W) 60 x 40 mm, MINIGRIP UNBEDR. 40X60
Clear storage bags with Minigrip zip-lock, type Etm.
Made of transparent polyethylene. The bag length corresponds with the filling height from the bag base to the lock. The overlapping above the lock is not included in the stated length; Bag thickness: 0.06 mm, with PE recycling imprint.
Neutral, without legend, type N.
Technical attributes (type, dimensions in mm: width (W), length (L)): N 040, W 40, L 60 mm, package of 100 bags
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 60 mm | |
| Width | 40 mm | |
| Material | PE |
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |