MINIGRIP UNBEDR. 200X300 | Storage Systems
Pressure bag, transparent, (L x W) 300 x 200 mm, MINIGRIP UNBEDR. 200X300
Order No.: 19L2988
EAN: 4099891420536
MPN:
MINIGRIP UNBEDR. 200X300
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (W x D) 200 x 300 mm, ITM020501
Order No.: 19L5040
Manufacturer: Flexico
per pc. 0.1975 € *
Clear storage bags with Minigrip zip-lock, type Etm.
Made of transparent polyethylene. The bag length corresponds with the filling height from the bag base to the lock. The overlapping above the lock is not included in the stated length; Bag thickness: 0.06 mm, with PE recycling imprint.
Neutral, without legend, type N.
Technical attributes (type, dimensions in mm: width (W), length (L)): N 200, W 200, L 300, package of 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 300 mm | |
| Width | 200 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |