MINIGRIP M. FELD 100X150 | Storage Systems
Pressure bag, transparent, (L x W) 150 x 100 mm, MINIGRIP M. FELD 100X150
Clear storage bags with Minigrip zip-lock, type Etm.
Made of transparent polyethylene. The bag length corresponds with the filling height from the bag base to the lock. The overlapping above the lock is not included in the stated length; Bag thickness: 0.06 mm, with PE recycling imprint.
With white labeling/stamp field, type F.
Technical attributes (type, dimensions in mm: width (W), length (L)): F 100, W 100, L 150, package of 100
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 150 mm | |
| Width | 100 mm | |
| Material | PE |
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |