DVBB200ES. | Storage Systems
Pressure bag, transparent, (L x W) 300 x 200 mm, DVBB200ES.
Order No.: 19L2856
EAN: 4099891420406
MPN:
DVBB200ES.
DVBB200-300-90
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (L x W) 300 x 200 mm, DVBB200ES, package with 100 pieces
Order No.: 19L6017
Manufacturer:
per pck. 20.1348 € *
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With stamping field, type DVBB.
With 3-piece labeling field.
Technical attributes (type, opening width, length (up to lock)): DVBB200ES, 200 x 300 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 300 mm | |
| Width | 200 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |