DVB80ES. | Storage Systems

Pressure bag, transparent, (L x W) 120 x 80 mm, DVB80ES.

Order No.: 19L2822
EAN: 4099891420246
MPN:
DVB80ES.
DVB80-120-90
DVB80ES. Storage Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Storage bags with pressure lock, extra strong, type DVB.

Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).

Technical attributes (type, opening width, length (up to lock)): DVB80ES, 80 x 120 mm

Technical specifications
Filter Property Value
Product type pressure bag
ESD protection No
Colour transparent
Length 120 mm
Width 80 mm
Material PE
Logistics
Property Value
Customs tariff number 39232100
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Replacement