DVB70ES | Storage Systems
Pressure bag, transparent, (L x W) 100 x 70 mm, DVB70ES
Order No.: 19L2820
EAN: 4099891420239
MPN:
DVB70ES
DVB70-100-90
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (L x W) 100 x 70 mm, DVB70ES, package with 100 pieces
Order No.: 19L6000
Manufacturer:
per pck. 3.5462 € *
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
Technical attributes (type, opening width, length (up to lock)): DVB70ES, storage bag, 70 x 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 100 mm | |
| Width | 70 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |