DVB180ESEL. | Storage Systems
Pressure bag, transparent, (L x W) 250 x 180 mm, DVB180ESEL.
Order No.: 19L2846
EAN: 4099891420352
MPN:
DVB180ESEL.
DVB180-250-90-EL
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (L x W) 250 x 180 mm, DVB180ESEL, package with 100 pieces
Order No.: 19L6012
Manufacturer:
per pck. 17.4454 € *
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With Euro perforation, type DVB.
Technical attributes (type, opening width, length (up to lock)): DVB180ESEL, 180 x 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 250 mm | |
| Width | 180 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |