DVB180ES | Storage Systems
Pressure bag, transparent, (L x W) 250 x 180 mm, DVB180ES, package with 100 pieces
Order No.: 19L6005
EAN: 4099891420284
MPN:
DVB180ES
PE-DVB-180-250-90-RS
Unit Price (€ / pck.)
15.2201 € *
Available: 3 pck.
Total Price:
15.22 € *
Price list
Quantity
Price per unit*
1 pck.
15.2201 €
10 pck.
13.7326 €
50 pck.
12.3522 €
100 pck.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
Technical attributes (type, opening width, length (up to lock)): DVB180ES, 180 x 250 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 250 mm | |
| Width | 180 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |