DVB160ESEL | Storage Systems
Pressure bag, transparent, (L x W) 220 x 160 mm, DVB160ESEL, package with 100 pieces
Order No.: 19L6011
EAN: 4099891420345
MPN:
DVB160ESEL
PE-DVB-160-220-90-EL-RS
Unit Price (€ / pck.)
14.2681 € *
Available: 31 pck.
Total Price:
14.27 € *
Price list
Quantity
Price per unit*
1 pck.
14.2681 €
10 pck.
12.8401 €
50 pck.
11.5668 €
100 pck.
10.4006 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With Euro perforation, type DVB.
Technical attributes (type, opening width, length (up to lock)): DVB160ESEL, 160 x 220 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 220 mm | |
| Width | 160 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |