DVB160ESEL | Storage Systems
Pressure bag, transparent, (L x W) 220 x 160 mm, DVB160ESEL
Order No.: 19L2844
EAN: 4099891420345
MPN:
DVB160ESEL
DVB160-220-90-EL
This item is no longer available.
As an alternative, we recommend the following item:
Pressure bag, transparent, (L x W) 220 x 160 mm, DVB160ESEL, package with 100 pieces
Order No.: 19L6011
Manufacturer:
per pck. 14.2681 € *
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With Euro perforation, type DVB.
Technical attributes (type, opening width, length (up to lock)): DVB160ESEL, 160 x 220 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 220 mm | |
| Width | 160 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |