DVB120ESEL | Storage Systems
Pressure bag, transparent, (L x W) 170 x 120 mm, DVB120ESEL, package with 100 pieces
Order No.: 19L6010
MPN:
DVB120ESEL
PE-DVB-120-170-90-EL-RS
Unit Price (€ / pck.)
8.3776 € *
Available: 8 pck.
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pck.
8.3776 €
10 pck.
7.5208 €
50 pck.
6.7830 €
100 pck.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With Euro perforation, type DVB.
Technical attributes (type, opening width, length (up to lock)): DVB120ESEL, 120 x 170 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 170 mm | |
| Width | 120 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |