DVB120ES | Storage Systems
Pressure bag, transparent, (L x W) 170 x 120 mm, DVB120ES, package with 100 pieces
Order No.: 19L6003
EAN: 4099891420260
MPN:
DVB120ES
PE-DVB-120-170-90-RS
Unit Price (€ / pck.)
7.2709 € *
Available: 103 pck.
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pck.
7.2709 €
10 pck.
6.9020 €
50 pck.
6.5569 €
100 pck.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
Technical attributes (type, opening width, length (up to lock)): DVB120ES, 120 x 170 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 170 mm | |
| Width | 120 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |