DVB101ES | Storage Systems
Pressure bag, transparent, (L x W) 150 x 100 mm, DVB101ES, package with 100 pieces
Order No.: 19L6002
EAN: 4099891420253
MPN:
DVB101ES
PE-DVB-100-150-90-RS
Unit Price (€ / pck.)
5.0932 € *
Next delivery: 26 pck. on 2026-04-17
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pck.
5.0932 €
10 pck.
4.5815 €
50 pck.
4.1888 €
100 pck.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
Technical attributes (type, opening width, length (up to lock)): DVB101ES, 100 x 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 150 mm | |
| Width | 100 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |