DVB100-150-90-EL | Storage Systems
Pressure bag, transparent, (L x W) 150 x 100 mm, DVB100-150-90-EL, package with 100 pieces
Order No.: 19L6009
EAN: 4099891420321
MPN:
DVB100-150-90-EL
PE-DVB-100-150-90-EL-RS
Unit Price (€ / pck.)
5.8786 € *
Available: 27 pck.
Total Price:
5.88 € *
Price list
Quantity
Price per unit*
1 pck.
5.8786 €
10 pck.
5.2836 €
50 pck.
4.7719 €
100 pck.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Storage bags with pressure lock, extra strong, type DVB.
Material: PE foil, translucent. Foil thickness: 90 µm, with Resy label. Type DVB180ES conforms to statutory provisions for transportation of liquids in hand luggage (air travel bag).
With Euro perforation, type DVB.
Technical attributes (type, opening width, length (up to lock)): DVB100-150-90-EL, 100 x 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure bag | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 150 mm | |
| Width | 100 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39232100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |