CHIP-CONTAINER GR.5 | Storage Systems
Chip container, black, CHIP-CONTAINER GR.5
Order No.: 19L4208
EAN: 4099891421823
MPN:
CHIP-CONTAINER GR.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.3558 €
50 pcs.
3.0226 €
100 pcs.
2.8560 €
500 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive chip containers, type Chipcont.
Robust, stackable, snap-lock on both sides, for shipping and safe storage of highly sensitive electronic components, made of electrically conductive plastic easy to insert conductive hard Styrofoam inlays; Color: black.
Type: Chipcont 5, inner dimensions 44 x 118 x 14 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | chip container | |
| ESD protection | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39239000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |