CHIP-CONTAINER GR.2 | Storage Systems
Chip container, black, (L x W x D) 42 x 54 x 14 mm, CHIP-CONTAINER GR.2
Order No.: 19L4202
EAN: 4099891421809
MPN:
CHIP-CONTAINER GR.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available: 365 pcs.
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
50 pcs.
1.1186 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductive chip containers, type Chipcont.
Robust, stackable, snap-lock on both sides, for shipping and safe storage of highly sensitive electronic components, made of electrically conductive plastic easy to insert conductive hard Styrofoam inlays; Color: black.
Type: Chipcont 2, inner dimensions 42 x 54 x 14 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | chip container | |
| ESD protection | No | |
| Colour | black | |
| Length | 42 mm | |
| Width | 54 mm | |
| Depth | 14 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39239000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |