84.11.062 | Storage Systems
Drawer system, red, (W x D) 62 x 120 mm, 84.11.062
Drawer systems, type Allbox 6511.
Consisting of the drawer cabinet and drawers of three sizes. The drawer cabinets can be combined in size, arranged and interlocked as described above (top, bottom, side-by-side). The drawers are equipped with internal guide grooves. The supplied dividers can be used to create any compartment shape or size; Shipment: complete container consisting of the cabinet and the respective specified number of drawers in the original carton with 12 items.
Compartment with four drawers, type 62/68.
Compartment: W 62, H 40, D 120 mm. Drawer: W 28, H 17, D 120 mm, crystal clear.
Type: 62 A, red compartment with 4 drawers
| Filter | Property | Value |
|---|---|---|
| Product type | drawer | |
| ESD protection | No | |
| Colour | red | |
| Width | 62 mm | |
| Depth | 120 mm | |
| Material | PP |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |