32 122 201 | Storage Systems
Grip shell, black, 32 122 201
Order No.: 19L4408
EAN: 4099891422295
MPN:
32 122 201
antistatic bin
Type: GS A,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grip shell | |
| Colour | black |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 6/8/11 |