2400695 11- FÄCHER | Storage Systems
Assortment use, black, 2400695 11- FÄCHER
Order No.: 05L2454
EAN: 4099891420055
MPN:
2400695 11- FÄCHER
Corresponding assortment inserts, type 2400695.
With 11 compartments; Partitioning: 1 compartment 215 x 72 x 46 mm, 2 compartments 149 x 50 x 46 mm, 2 compartments 104 x 72 x 46 mm and 6 compartments 72 x 50 x 46 mm.
Type: 2400695, assortment insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment use | |
| ESD protection | No | |
| Colour | black | |
| Material | PS |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |