2400675 8- FÄCHER | Storage Systems
Assortment use, (L x W x D) 110 x 78 x 46 mm, 2400675 8- FÄCHER
Order No.: 05L2450
EAN: 4099891420048
MPN:
2400675 8- FÄCHER
Corresponding assortment inserts, type 2400675.
With 8 compartments of the same size: 110 x 78 x 46 mm.
Type: 2400675, assortment insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment use | |
| ESD protection | No | |
| Length | 110 mm | |
| Width | 78 mm | |
| Depth | 46 mm | |
| Weight | 770 g | |
| Material | plastic |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |