BAL05-15 | Spring Balancers
Retractor, BAL05-15, load capacity (min/max) 0.5 to 1.5 kg, stroke 2 m
Order No.: 06L5630
EAN: 4099891447847
MPN:
BAL05-15
Unit Price (€ / pc.)
63.7245 € *
Standard delivery time from the manufacturer is: 1 Week
Spring-loaded suspension systems for cordless screwdrivers, type Imotec BAL-.
For balanced suspension of the screwdriver. The standby suspension height of the screwdriver can be set up via cord jamming. Practical screwdriver usage with the spring loaded cable pull; Cable length: 2.0 m.
Type: BAL–05–15, for loads from 0.5 to 1.5 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retractor | |
| Stroke | 2 m | |
| Max Load capacity | 1.5 kg | |
| Min Load capacity | 0.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |