831500 | Special Pliers
Revolving punch plier, 220 mm, 831500
Order No.: 06L1310
EAN: 4099891362836
MPN:
831500
Revolving punch pliers, type 83 150.
With lockable and adjustable wheel. The pliers are equipped with six punches in diameters of 2.0/2.5/3.0/3.5/4.0/4.5 mm and handles made of formed steel; Length: 220 mm.
Type: 83150, punch pliers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | revolving punch plier | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82034000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |