VCR-LTG. 0640 SCHWARZ | Special Cables
Video cable, 4 x 0.14 mm² + 1 x 0.08 mm², black, 5
Order No.: 96F772
EAN: 4099891269197
MPN:
VCR-LTG. 0640 SCHWARZ
Special cables, 5-pole, with partial shielding for video signals VCR 0640.
Tinned stranded copper wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | video cable | |
| Number of cores | 5 | |
| Cable cross-section | 0.08 mm² | |
| Colour | black | |
| Shielding | shielded | |
| Halogen free | No | |
| Material | PVC | |
| Cable material | copper, tin-plated | |
| Core insulation material | PVC | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |