814000 200 | Spanners

Adjustable wrench, 0-24 mm, 22°, 200 mm, chromium alloy steel, 814000 200

Order No.: 06L7586
EAN: 4099891383992
MPN:
814000 200
814000 200 Spanners
Image may differ

Monkey wrenches with scaling, type 814000.

Adjustable, slim design with double-T profile shaft, chromed, 22° mouth angle, die-forged and hardened; Width across gaps: 0 to 24 mm.

Type: 814000, wrench 200 mm

Technical specifications
Filter Property Value
Version adjustable wrench
spanner size 0-24 mm
Mouth position 22°
Length 200 mm
Material chromium alloy steel
Logistics
Property Value
Country of origin CN
Customs tariff number 82041200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15