68216M | Spanners

Ring ratchet wrench kit, 2 pieces, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm, 237 mm, 400 g, steel, 68216M

Order No.: 25L0102
EAN: 092644680939
MPN:
68216M
68216M Spanners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
6 pcs.
53.4429 €
*incl. VAT plus shipping costs
Subject to prior sale

Wrench, 68216M, Klein Tools

The Klein Tools 4-in-1 Ratcheting Wrench Set is a versatile box wrench set featuring two 12-point socket wrenches with eight Metric hex sizes, including 8mm x 10mm, 12mm x 13mm, 14mm x 15mm, and 17mm x 19mm. Features 90-tooth ratchet mechanism to minimize arc swing for access in tight spaces and a pass-through design accommodates longer threads. The reversing switches enable quick direction changes and ergonomic handles provide optimized comfort during extended use or repetitive tasks.

Technical specifications
Filter Property Value
Version ring ratchet wrench kit
spanner size 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 19 mm
Length 237 mm
Weight 400 g
Material steel
Contents 2 pieces
Logistics
Property Value
Customs tariff number 82041100
Country of origin KR
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back