665800 | Spanners
Wrench for dowel screws, 110 mm, plastic, 665800
Order No.: 07L2191
EAN: 4086500009022
MPN:
665800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5418 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
5 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale
Setscrew wrenches, type 84 37 0.
With insulated handle. Reversible for setscrews 2.0 A to 25 A and 35 A to 63 A.
Type: 84 37 0, setscrew wrench
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Fitting wrench | |
| Length | 110 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |