UNC-262 | Spacer Bolts
Hexagon spacer bolt, external/internal thread, M2.5/4-40 UNC, 5 mm, steel, UNC-262
Order No.: 18H3592
EAN: 4099889493184
MPN:
UNC-262
No longer in assortment
Unit Price (€ / pc.)
0.3451 € *
Available: 500 pcs.
Hexagonal spacer bolts, steel, UNC thread on one end, type UNC.
With inner and outer thread, galvanized. Suitable, e.g. for sub-D connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2.5/4-40 UNC | |
| Bolt length | 5 mm | |
| Length | 13 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| External thread length | 8 mm | |
| Internal thread length | 3.4 mm | |
| Inner diameter | 2.5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181575 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |