UNC 261 STAHL VERZINKT | Spacer Bolts
Hexagon spacer bolt, external/internal thread, M3/4-40 UNC, 5 mm, steel, UNC 261 STAHL VERZINKT
Order No.: 18H3609
EAN: 4099889493245
MPN:
UNC 261 STAHL VERZINKT
This item is no longer available.
As an alternative, we recommend the following item:
Hexagon spacer bolt, external/internal thread, M3/4-40 UNC, 5 mm, steel, 210509331/6
Order No.: 18H3596
Manufacturer: HStronic
per pc. 0.2380 € *
Hexagonal spacer bolts, galvanized steel UNC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/4-40 UNC | |
| Bolt length | 5 mm | |
| Length | 11 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 3.4 mm | |
| Inner diameter | 3 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Chromium trioxide |
| RoHS conform | No |